Part Details for 181-32014 by HellermannTyton
Overview of 181-32014 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232014YEPEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x10Pin, MATTE TIN, N4T, TAIL=3.5mm, W/ONE POST, TRAY | |
61083-201402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
61083-201400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. |
Price & Stock for 181-32014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-181-32014-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$20.8700 | Buy Now |
DISTI #
181-32014-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1280 | Buy Now |
DISTI #
329-18132014
|
Mouser Electronics | Wire Ducting & Raceways SL3X2 W/ADH WHTT PVC DUCT RoHS: Compliant | 0 |
|
$7.4400 / $7.7100 | Order Now |
DISTI #
70430865
|
RS | Wiring Duct, Slotted, 3" X 2",Adhesive, PVC, White | HellermannTyton 181-32014 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.4400 / $12.7800 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 2" - Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$5.2800 / $6.5700 | Buy Now |
DISTI #
181-32014
|
TTI | Wire Ducting & Raceways SL3X2 W/ADH WHTT PVC DUCT RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$5.8500 / $6.5400 | Buy Now |
DISTI #
000000000003295364
|
Sager | Wire Ducting & Raceways SL3X2 W/ADH WHTT PVC DUCT Min Qty: 120 | 0 |
|
$7.2200 / $7.8400 | Buy Now |