Part Details for 181-34009 by HellermannTyton
Overview of 181-34009 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-34009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-34009-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3660 | Buy Now |
DISTI #
329-18134009
|
Mouser Electronics | Wire Ducting & Raceways SL3X4 W/ADH WHTT PVC DUCT RoHS: Compliant | 0 |
|
$8.5100 / $9.5000 | Order Now |
DISTI #
71380709
|
RS | Slotted Wall Wiring Duct, 3" X 4", Adhesive, PVC, White | HellermannTyton 181-34009 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.2900 / $12.6300 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 4" - Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$5.2200 / $6.5000 | Buy Now |
DISTI #
181-34009
|
TTI | Wire Ducting & Raceways SL3X4 W/ADH WHTT PVC DUCT RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$5.7800 / $9.4100 | Buy Now |
DISTI #
000000000003295367
|
Sager | Wire Ducting & Raceways SL3X4 W/ADH WHTT PVC DUCT Min Qty: 120 | 0 |
|
$7.1300 / $7.7400 | Buy Now |