Part Details for 1810-100F by Techspray
Overview of 1810-100F by Techspray
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1810-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8057
|
Newark | Braid, Pro-Wick Desoldering, 100Ft Rohs Compliant: Na |Techspray 1810-100F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$32.4600 / $47.7500 | Buy Now |
DISTI #
96C6353
|
Newark | Desoldering Braid, 30.5M, 1Unit/Case, Braid Material:Flux Coated Copper, Width:1.9Mm, Length:30.5M, Product Range:Techspray 181 Rohs Compliant: Yes |Techspray 1810-100F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3400 | Buy Now |
DISTI #
1873-1031-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.075" 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$67.6700 | Buy Now |
DISTI #
577-1810-100F
|
Mouser Electronics | Desoldering Braid / Solder Removal PROWICK .075in WIDTH GREEN 100ft LENTH AS RoHS: Compliant | 0 |
|
$70.0400 | Order Now |
DISTI #
70577953
|
RS | Braid, Desoldering, Pro Wick Green #3 Braid - AS | TechSpray 1810-100F RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$62.9300 / $67.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$52.8300 / $71.7500 | Buy Now | |
DISTI #
3922516
|
element14 Asia-Pacific | BRAID, PRO-WICK DESOLDERING, 100FT RoHS: Not Compliant Min Qty: 1 Container: Each | 12 |
|
$32.6430 / $33.3038 | Buy Now |
DISTI #
3922516
|
Farnell | BRAID, PRO-WICK DESOLDERING, 100FT RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 12 |
|
$52.2856 | Buy Now |
DISTI #
TEC-1810-100F
|
Techni-Tool, Inc. | Techspray 1810-100F Solder Wick, Pro Wick, Type R Rosin, 0.075"x100 ft, Size #3, Green Label | 4 |
|
$70.0400 | Buy Now |
DISTI #
TEC-1810-100F
|
TestEquity LLC | Techspray 1810-100F Solder Wick, Pro Wick, Type R Rosin, 0.075"x100 ft, Size #3, Green Label | 4 |
|
$70.0400 | Buy Now |