Part Details for 1810-5F by Techspray
Overview of 1810-5F by Techspray
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1810-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2472
|
Newark | Desoldering Braid, Braid Material:Copper, Width:1.9Mm, Length:5Ft, Product Range:Techspray 181, Braid Colour:Green, Braid Size:#3, Features:On Esd-Safe Antistatic Bobbin, Roll Length:5Ft Rohs Compliant: Yes |Techspray 1810-5F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$4.6700 | Buy Now |
DISTI #
1873-1034-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.075" 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
312 In Stock |
|
$4.5100 | Buy Now |
DISTI #
577-1810-5F
|
Mouser Electronics | Desoldering Braid / Solder Removal PROWICK .075in WIDTH GREEN 5ft LENGTH AS RoHS: Compliant | 93 |
|
$4.6700 | Buy Now |
DISTI #
71094880
|
RS | Desoldering Braid/Wick, Pro Wick, Green #3, 5ft (1.5M) Long, Anti-Static Spool | TechSpray 1810-5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$4.4200 / $5.1100 | Buy Now |
|
Onlinecomponents.com | Braid/Prowick Desoldering - Green - 1.5 m Long - Anti Static Spool - Width 0.075" - PCB repair/Production RoHS: Compliant |
118 In Stock |
|
$5.4100 / $5.7500 | Buy Now |
|
Master Electronics | Braid/Prowick Desoldering - Green - 1.5 m Long - Anti Static Spool - Width 0.075" - PCB repair/Production RoHS: Compliant |
118 In Stock |
|
$5.4100 / $5.7500 | Buy Now |
DISTI #
754SO110
|
TestEquity LLC | Techspray 1810-5F Solder Wick, Pro Wick, Type R Rosin, 0.075"x5 ft, Size #3, Green Label | 21 |
|
$4.6700 | Buy Now |