Part Details for 1810-E1-1-3T-0150-13 by MP
Overview of 1810-E1-1-3T-0150-13 by MP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1810-E1-1-3T-0150-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2473-1810-E1-1-3T-0150-13-ND
|
DigiKey | CIR BRKR THRM 15A 120VAC 32VDC Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$16.7294 / $21.3600 | Buy Now |