There are no models available for this part yet.
Overview of 18103-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 18103-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H0275
|
Newark | Valve, limit |Amp Te Connectivity 18103-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2000 / $143.1000 | Buy Now | |
DISTI #
3937-18103-1-ND
|
DigiKey | VALVE,LIMIT Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$251.7500 | Buy Now | |
DISTI #
18103-1-ND
|
DigiKey | VALVE,LIMIT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.4100 | Buy Now | |
DISTI #
18103-1
|
Avnet Americas | VALVE,LIMIT - Bulk (Alt: 18103-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$106.2000 / $127.8000 | Buy Now | |
DISTI #
571-18103-1
|
Mouser Electronics | Crimpers / Crimping Tools VALVE,LIMIT | 0 |
|
$130.4900 / $152.9800 | Order Now | |
DISTI #
AMP18103-1
|
Heilind Electronics | VALVE,LIMIT | Americas - 0 in Stock |
|
$132.3529 / $169.8114 | Buy Now | |
Onlinecomponents.com | 0 |
|
$117.8800 / $147.9200 | Buy Now | |||
DISTI #
AMP18103-1
|
Interstate Connecting Components | VALVE,LIMIT | 0 |
|
$132.3529 / $169.8114 | Buy Now | |
Master Electronics | 0 |
|
$117.8800 / $147.9200 | Buy Now |
CAD Models for 18103-1 by TE Connectivity
Part Data Attributes for 18103-1 by TE Connectivity
18103-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
18103-1TE ConnectivityVS
-