Part Details for 1811184-7 by TE Connectivity
Overview of 1811184-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1811184-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0323
|
Newark | Circular Connector, Receptacle, 1 Position, Pcb Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Pcb Mount Receptacle, No. Of Contacts:1Contacts, Coupling Style:Threaded, Insert Arrangement:1Q1 Rohs Compliant: No |Amp Te Connectivity 1811184-7 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.5800 | Buy Now |
DISTI #
571-1811184-7
|
Mouser Electronics | Rack & Panel Connectors RECPT,PCB SCR MT N KEY,SZ 9 | 0 |
|
$307.4300 | Order Now |
DISTI #
000000000003581740
|
Sager | Rack & Panel Connectors RECPT,PCB SCR MT N KEY,SZ 9 | 0 |
|
Buy Now |
Part Details for 1811184-7
1811184-7 CAD Models
1811184-7 Part Data Attributes
|
1811184-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1811184-7
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |