Part Details for 18114ACU by AVEN
Overview of 18114ACU by AVEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18114ACU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9181
|
Newark | Tweezer, Precision, 4.5", Tweezer Type:Precision, Tweezer Tip Type:Angled Cutting Blades, Overall Length:115Mm, Tip Style:Style 15Agw, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18114ACU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2100 | Buy Now |
DISTI #
18114ACU-ND
|
DigiKey | TWEEZER END CUTTER 15AGW 4.53" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
143 In Stock |
|
$65.6448 / $74.4000 | Buy Now |
DISTI #
119-18114ACU
|
Mouser Electronics | Pliers & Tweezers Accu-Tek Tweezers 15AWG-SA RoHS: Compliant | 2 |
|
$65.0300 / $74.2400 | Buy Now |
DISTI #
71014295
|
RS | Tweezers Pattern, 15AGW, Accutek | Aven 18114ACU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$66.2200 / $74.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.7700 | Buy Now | |
DISTI #
10031274
|
Techni-Tool, Inc. | Aven 18114ACU Accu-Tek Tweezers, 15AGW, Stainless Steel, Cutting, Sharp, 4-1/2" | 13 |
|
$72.2100 | Buy Now |
DISTI #
10031274
|
TestEquity LLC | Aven 18114ACU Accu-Tek Tweezers, 15AGW, Stainless Steel, Cutting, Sharp, 4-1/2" | 13 |
|
$72.2100 | Buy Now |
Part Details for 18114ACU
18114ACU CAD Models
18114ACU Part Data Attributes
|
18114ACU
AVEN
Buy Now
|
Compare Parts:
18114ACU
AVEN
|
Samacsys Manufacturer | AVEN |