-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Q8 Size 25 Plug Kit,N Key
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7875
|
Newark | 8Q8 Size 25 Plug Kit, n Key |Amp Te Connectivity 1811928-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,917.8500 / $2,986.2400 | Buy Now |
DISTI #
1811928-7-ND
|
DigiKey | 8Q8 SIZE 25 PLUG KIT,N KEY Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,062.1460 | Buy Now |
DISTI #
1811928-7
|
Avnet Americas | 8Q8 SIZE 25 PLUG KIT,N KEY (Alt: 1811928-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 2 Days | 0 |
|
$2,689.8926 / $3,236.9895 | Buy Now |
DISTI #
571-1811928-7
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 8Q8 PLUG KIT N KEY SIZE 25 RoHS: Compliant | 0 |
|
$3,062.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$2,922.5300 | Buy Now |
DISTI #
AMP1811928-7
|
Heilind Electronics | 8Q8 SIZE 25 PLUG KIT,N KEY | Americas - 0 in Stock |
|
$3,352.3088 | Buy Now |
|
Onlinecomponents.com | 8Q8 Size 25 Plug Kit,N Key RoHS: Compliant | 0 |
|
$2,708.7000 / $7,066.6700 | Buy Now |
DISTI #
1-1604800-4
|
TTI | Rack & Panel Connectors 12P ASSY PLG QUADRAX FREE HANGING Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$842.9600 | Buy Now |
DISTI #
1811928-7
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 8Q8 PLUG KIT N KEY SIZE 25 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,763.1200 | Buy Now |
DISTI #
AMP1811928-7
|
Interstate Connecting Components | 8Q8 SIZE 25 PLUG KIT,N KEY | 0 |
|
$3,352.3088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1811928-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1811928-7
TE Connectivity
8Q8 Size 25 Plug Kit,N Key
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 8 |