Part Details for 18121C225KAR1-EM by Kyocera AVX Components
Overview of 18121C225KAR1-EM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18121C225KAR1-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-18121C225KAR1-EMCT-ND
|
DigiKey | -EM , NON FLIGHT ENGINEERING MOD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$18.8665 / $27.5700 | Buy Now |
DISTI #
581-18121C225KAR1-EM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF 10% 1812 For Testing Data Order Part 581-M3253507E2B225KR RoHS: Not Compliant | 60 |
|
$22.0600 / $27.0300 | Buy Now |
Part Details for 18121C225KAR1-EM
18121C225KAR1-EM CAD Models
18121C225KAR1-EM Part Data Attributes:
|
18121C225KAR1-EM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121C225KAR1-EM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.4 mm |
Alternate Parts for 18121C225KAR1-EM
This table gives cross-reference parts and alternative options found for 18121C225KAR1-EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C225KAR1-EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B225K101NX110 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Knowles Capacitors | 18121C225KAR1-EM vs 1812B225K101NX110 |
KGF43JR72A225KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C225KAR1-EM vs KGF43JR72A225KS |
LD121C225KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C225KAR1-EM vs LD121C225KAB9A |
KAM43JR72A225KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C225KAR1-EM vs KAM43JR72A225KV |
1812B225K101YX110T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Knowles Capacitors | 18121C225KAR1-EM vs 1812B225K101YX110T |
1812B225K101YX110 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Knowles Capacitors | 18121C225KAR1-EM vs 1812B225K101YX110 |
KTS101B225K43N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Chemi-Con | 18121C225KAR1-EM vs KTS101B225K43N0T00 |
KGM43JR72A225KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C225KAR1-EM vs KGM43JR72A225KS |
LD121C225KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C225KAR1-EM vs LD121C225KAX9A |
KAF43JR72A225KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C225KAR1-EM vs KAF43JR72A225KV |