Part Details for 18127C472KAT2A by Kyocera AVX Components
Overview of 18127C472KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18127C472KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3383
|
Newark | Capacitor Ceramic 4700Pf 500V, X7R, 10%, 1812, Capacitance:4700Pf, Voltage(Dc):500V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 18127C472KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.3790 | Buy Now |
DISTI #
478-KGM43BR72H472KVTR-ND
|
DigiKey | CAP CER 4700PF 500V X7R 1812 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3435 | Buy Now |
DISTI #
18127C472KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 500 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18127C472KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3496 / $0.4002 | Buy Now |
DISTI #
581-18127C472KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43BR72H472KV MLC HI VOLTAGE MFG RoHS: Compliant | 0 |
|
$0.2960 / $0.9800 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2900 / $0.3250 | Buy Now |
DISTI #
18127C472KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 500 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18127C472KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3496 / $0.4002 | Buy Now |
DISTI #
18127C472KAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 500V, X7R, ±10%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1880 | RFQ |
Part Details for 18127C472KAT2A
18127C472KAT2A CAD Models
18127C472KAT2A Part Data Attributes:
|
18127C472KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18127C472KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 500V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |