Part Details for 1812ASM-120J-01 by FASTRON GmBH
Results Overview of 1812ASM-120J-01 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812ASM-120J-01 Information
1812ASM-120J-01 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10145891-1120J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
| DS78LS120J/883 | Texas Instruments | Dual Differential Line Receivers (Noise-Filtering and Fail-Safe) 16-CDIP -55 to 125 |
Price & Stock for 1812ASM-120J-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
434-1812ASM-120J-01
|
Mouser Electronics | RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open), 12H, Tol: 5% RoHS: Compliant | 0 |
|
$0.3180 / $0.3860 | Order Now |
US Tariff Estimator: 1812ASM-120J-01 by FASTRON GmBH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1812ASM-120J-01
1812ASM-120J-01 Part Data Attributes
|
|
1812ASM-120J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1812ASM-120J-01
FASTRON GmBH
General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1915 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 8.7 Ω | |
| Inductance-Nom (L) | 12 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3.4 Mm | |
| Package Length | 4.9 Mm | |
| Package Style | Smt | |
| Package Width | 3.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Quality Factor-Min (at L-nom) | 34 | |
| Rated Current-Max | 0.13 A | |
| Self Resonance Frequency | 75 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Is Measured At 10 Mhz | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 2.5 Mhz | |
| Tolerance | 5% |