Part Details for 1812ASM-120K-01 by FASTRON GmBH
Results Overview of 1812ASM-120K-01 by FASTRON GmBH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812ASM-120K-01 Information
1812ASM-120K-01 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GSB19120KHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Ivory High Temperature Housing, Tray Packaging | |
| 10145204-120KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
| 10159549-120KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin D Coding |
Price & Stock for 1812ASM-120K-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
434-1812ASM-120K-01
|
Mouser Electronics | RF Inductors - SMD 12uH 10%tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.4180 / $0.4510 | Order Now |
|
DISTI #
V72:2272_18539933
|
Arrow Electronics | Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 2.5MHz 34Q-Factor Ceramic 0.13A 8.7Ohm DCR 1812 T/R Automotive AEC-Q200 COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1741 Container: Cut Strips | Americas - 600 |
|
$0.4211 / $0.4354 | Buy Now |
|
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 12μH ±10% - Q: 34 - DCR: 8.70 - Imax: 130mA - Tape&Reel - AEC-Q200 COO: Malaysia RoHS: Compliant | 0 |
|
$0.4045 / $0.4902 | Buy Now |
|
DISTI #
25934696
|
Verical | Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 2.5MHz 34Q-Factor Ceramic 0.13A 8.7Ohm DCR 1812 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1741 | Americas - 600 |
|
$0.4354 | Buy Now |
|
DISTI #
V72:2272_18539933
|
Arrow Electronics | Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 2.5MHz 34Q-Factor Ceramic 0.13A 8.7Ohm DCR 1812 T/R Automotive AEC-Q200 COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1741 Container: Cut Strips | Americas - 600 |
|
$0.4211 / $0.4354 | Buy Now |
|
DISTI #
V72:2272_18539933
|
Arrow Electronics | Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 2.5MHz 34Q-Factor Ceramic 0.13A 8.7Ohm DCR 1812 T/R Automotive AEC-Q200 COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1741 Container: Cut Strips | Americas - 600 |
|
$0.4211 / $0.4354 | Buy Now |
|
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 12?H, Tolerance: 10%, Q min: 34, DCR max: 8.70?, Rated DC Current max: 130mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 600 |
|
$0.4400 / $0.5200 | Buy Now |
US Tariff Estimator: 1812ASM-120K-01 by FASTRON GmBH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1812ASM-120K-01
1812ASM-120K-01 Part Data Attributes
|
|
1812ASM-120K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1812ASM-120K-01
FASTRON GmBH
General Purpose Inductor, 12uH, 10%, 1 Element, Ceramic-Core, SMD, 1915, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1812 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 8.7 Ω | |
| Inductance-Nom (L) | 12 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e4 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 140 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3.4 Mm | |
| Package Length | 4.9 Mm | |
| Package Style | Smt | |
| Package Width | 3.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Quality Factor-Min (at L-nom) | 34 | |
| Rated Current-Max | 0.13 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 75 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Is Measured At: 10 Mhz | |
| Surface Mount | Yes | |
| Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 2.5 Mhz | |
| Tolerance | 10% |