-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B6280
|
Newark | Fuse, Ptc Reset, 8V, 1.5A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:8Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:0.3S, Current Rating Max:100A, Length:4.55Mm Rohs Compliant: Yes |Littelfuse 1812L150ZR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.2330 / $0.5200 | Buy Now |
DISTI #
25R5660
|
Newark | Fuse, Resettable, 1812, 8V, 1.5A, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:1.5A, Tripping Current:3A, Voltage Rating:8Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1812L150ZR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1112 |
|
$0.2330 / $0.5200 | Buy Now |
DISTI #
F2154CT-ND
|
DigiKey | PTC RESET FUSE 8V 1.25A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4552 In Stock |
|
$0.1895 / $0.5100 | Buy Now |
DISTI #
576-1812L150ZR
|
Mouser Electronics | Resettable Fuses - PPTC 8V 1.5A RoHS: Compliant | 1384 |
|
$0.2170 / $0.4800 | Buy Now |
DISTI #
V72:2272_06416970
|
Arrow Electronics | PTC Resettable Fuse 1.25A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2113 Container: Cut Strips | Americas - 3266 |
|
$0.1940 / $0.3051 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 1.5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.1860 / $0.2050 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 1.5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2050 | Buy Now |
|
Bristol Electronics | 1923 |
|
RFQ | ||
|
Bristol Electronics | 14000 |
|
RFQ | ||
|
Bristol Electronics | 2560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L150ZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L150ZR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
This table gives cross-reference parts and alternative options found for 1812L150ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L150ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM150/33-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | 1812L150ZR vs MF-SM150/33-AP |
MF-MSMD150/12-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Bourns Inc | 1812L150ZR vs MF-MSMD150/12-2 |
2920L150 | PTC Resettable Fuse, Surface Mount, LEAD FREE | Littelfuse Inc | 1812L150ZR vs 2920L150 |
MF-SM150 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | 1812L150ZR vs MF-SM150 |
SMD1812P150TS/12 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L150ZR vs SMD1812P150TS/12 |
2920L150DRHF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 1812L150ZR vs 2920L150DRHF |
MF-SM150-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | 1812L150ZR vs MF-SM150-AP |