Part Details for 1812PS-105KLC by Coilcraft Inc
Results Overview of 1812PS-105KLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812PS-105KLC Information
1812PS-105KLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1812PS-105KLC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 358 |
|
RFQ | ||
|
|
Quest Components | 303 |
|
$0.7840 / $1.9600 | Buy Now | |
|
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 229 |
|
$0.4900 / $1.4000 | Buy Now |
US Tariff Estimator: 1812PS-105KLC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1812PS-105KLC
1812PS-105KLC Part Data Attributes
|
|
1812PS-105KLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812PS-105KLC
Coilcraft Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2320 | |
| Construction | Rectangular | |
| Core Material | Ceramic-Ferrite | |
| DC Resistance | 10 Ω | |
| Inductance-Nom (L) | 1000 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3.81 Mm | |
| Package Length | 5.87 Mm | |
| Package Style | Smt | |
| Package Width | 4.98 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Quality Factor-Min (at L-nom) | 28 | |
| Rated Current-Max | 0.22 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 1.8 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Q Is Measured At 1mhz | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |
Alternate Parts for 1812PS-105KLC
This table gives cross-reference parts and alternative options found for 1812PS-105KLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812PS-105KLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST450PHA105KTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, 2320 | 1812PS-105KLC vs ST450PHA105KTH |
| ST450PHA105KLZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, 2320 | 1812PS-105KLC vs ST450PHA105KLZ |
| ST450PHA105KSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, 2320 | 1812PS-105KLC vs ST450PHA105KSZ |
1812PS-105KLC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1812PS-105KLC is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
The 1812PS-105KLC is designed for high-frequency applications up to 1 GHz. It has a low equivalent series resistance (ESR) and a high self-resonant frequency (SRF), making it suitable for use in high-frequency circuits such as RF filters, impedance matching networks, and resonant circuits.
-
The 1812PS-105KLC has a rated operating temperature range of -40°C to +125°C, making it suitable for use in most commercial and industrial applications. However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments.
-
The 1812PS-105KLC should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the components in their original packaging or in a sealed bag to prevent damage from electrostatic discharge (ESD) and physical stress.
-
The 1812PS-105KLC is a commercial-grade component, and its use in safety-critical applications should be carefully evaluated. While it meets the requirements of various industry standards, it's essential to consider the specific requirements of the application and ensure that the component meets those requirements.