-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 15ohm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9732
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.1A, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:1.5S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 1812L010/60DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126 |
|
$1.1800 / $1.9400 | Buy Now |
DISTI #
91T3500
|
Newark | Ptc 60V Polyfuse Surf Mount 1812 0.10A/ Tr |Littelfuse 1812L010/60DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9710 | Buy Now |
DISTI #
F4244CT-ND
|
DigiKey | PTC RESET FUSE 60V 100MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5119 In Stock |
|
$0.7561 / $1.9100 | Buy Now |
DISTI #
576-1812L010/60DR
|
Mouser Electronics | Resettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT RoHS: Compliant | 2881 |
|
$0.7560 / $1.7800 | Buy Now |
DISTI #
E02:0323_06143136
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 10A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2326 | Europe - 1500 |
|
$0.8440 | Buy Now |
DISTI #
V36:1790_06416934
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 10A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2350 | Americas - 1500 |
|
$0.7545 / $0.8056 | Buy Now |
DISTI #
V72:2272_06416934
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 10A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2119 Container: Cut Strips | Americas - 467 |
|
$0.8137 / $1.2015 | Buy Now |
|
Future Electronics | 1812L Series 1812 60 V 0.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7400 / $0.7850 | Buy Now |
|
Future Electronics | 1812L Series 1812 60 V 0.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7400 / $0.7850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1275 Partner Stock |
|
$1.0300 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L010/60DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L010/60DR
Littelfuse Inc
PTC Resettable Fuse, 15ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |