There are no models available for this part yet.
Overview of 1812L010/60GR by Lute Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVCH162260GR | Texas Instruments | 12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85 |
Price & Stock for 1812L010/60GR by Lute Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 60V 100mA 40A 300mA 1812 Resettable Fuses ROHS | 6174 |
|
$0.0200 / $0.0357 | Buy Now |