-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1.6ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5023
|
Newark | Pptc Resettable Fuse, 0.1A, 30Vdc, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:30Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:1.5S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L010DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1450 |
|
$0.3010 / $0.5100 | Buy Now |
DISTI #
05M2394
|
Newark | Ptc 30V Polyfuse Surf Mount 1812 .100A/ Tr Rohs Compliant: Yes |Littelfuse 1812L010DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
F3483CT-ND
|
DigiKey | PTC RESET FUSE 30V 100MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56065 In Stock |
|
$0.1921 / $0.5000 | Buy Now |
DISTI #
576-1812L010DR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V .100A POLY SURF MOUNT RoHS: Compliant | 16903 |
|
$0.1870 / $0.4700 | Buy Now |
DISTI #
V79:2366_25494024
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 100A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 11736 |
|
$0.1682 / $0.1731 | Buy Now |
DISTI #
V72:2272_06416936
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 100A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2113 Container: Cut Strips | Americas - 3126 |
|
$0.1994 / $0.3042 | Buy Now |
DISTI #
V36:1790_06416936
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 100A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2339 | Americas - 1500 |
|
$0.1836 / $0.1974 | Buy Now |
|
Future Electronics | 1812L Series 1812 30 V 0.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | 1812L Series 1812 30 V 0.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
61696092
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30VDC 100A 0.8W 1.5s 1.6Ohm SMD Solder Pad 1812 T/R Min Qty: 35 Package Multiple: 1 Date Code: 2119 | Americas - 11736 |
|
$0.1682 / $0.1698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L010DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L010DR
Littelfuse Inc
PTC Resettable Fuse, 1.6ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |