-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1.5ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5552
|
Newark | Resettable Fuse, Ptc, 10A, 60V, 1812, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:140Ma, Tripping Current:340Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Littelfuse 1812L014DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6385 |
|
$0.3010 / $0.5100 | Buy Now |
DISTI #
18M4784
|
Newark | Fuse, Ptc Reset, 60V, 140Ma, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:60Vdc, Holding Current:140Ma, Tripping Current:340Ma, Time To Trip:0.15S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 1812L014DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7885 |
|
$0.3010 / $0.5100 | Buy Now |
DISTI #
05M2395
|
Newark | Fuse, Ptc Resettable, 60V, 140Ma, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:60Vdc, Holding Current:140Ma, Tripping Current:340Ma, Time To Trip:0.15S, Length:4.55Mm Rohs Compliant: Yes |Littelfuse 1812L014DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
F3353CT-ND
|
DigiKey | PTC RESET FUSE 60V 140MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13378 In Stock |
|
$0.1921 / $0.5000 | Buy Now |
DISTI #
576-1812L014
|
Mouser Electronics | Resettable Fuses - PPTC 0.14A 60V 1812 RoHS: Compliant | 78915 |
|
$0.1890 / $0.4800 | Buy Now |
DISTI #
V36:1790_06416937
|
Arrow Electronics | PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60VDC 10A 0.8W 0.15s 1.5Ohm SMD Solder Pad 1812 T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2140 | Americas - 25500 |
|
$0.1731 | Buy Now |
DISTI #
V72:2272_06416937
|
Arrow Electronics | PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60VDC 10A 0.8W 0.15s 1.5Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1197 |
|
$0.1862 / $0.2982 | Buy Now |
DISTI #
E21:3489_00180346
|
Arrow Electronics | PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60VDC 10A 0.8W 0.15s 1.5Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2320 | Europe - 725 |
|
$0.1660 / $0.4856 | Buy Now |
DISTI #
70519484
|
RS | Fuse, 0.14A Surface Mount, Resettable, 60 V dc | Littelfuse 1812L014DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1642 |
|
$0.4000 / $0.5000 | Buy Now |
|
Future Electronics | 1812L Series 1812 60 V 0.14 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 105000Reel |
|
$0.1800 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L014DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L014DR
Littelfuse Inc
PTC Resettable Fuse, 1.5ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.95 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |