-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4785
|
Newark | Fuse, Ptc Reset, 30V, 200Ma, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:30Vdc, Holding Current:200Ma, Tripping Current:400Ma, Time To Trip:0.02S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L020PR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2948 |
|
$0.2440 / $0.2660 | Buy Now |
DISTI #
05M2396
|
Newark | Fuse, Ptc Resettable, 30V, 200Ma, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:30Vdc, Holding Current:200Ma, Tripping Current:400Ma, Time To Trip:0.02S, Length:4.55Mm Rohs Compliant: Yes |Littelfuse 1812L020PR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
F3354CT-ND
|
DigiKey | PTC RESET FUSE 30V 200MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31193 In Stock |
|
$0.1921 / $0.5000 | Buy Now |
DISTI #
576-1812L020PR
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1812 .200A POLYFUSE RoHS: Compliant | 14628 |
|
$0.1840 / $0.4700 | Buy Now |
DISTI #
V79:2366_18714642
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1608 | Americas - 6124 |
|
$0.1682 / $0.2589 | Buy Now |
DISTI #
V72:2272_06416941
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 Container: Cut Strips | Americas - 4078 |
|
$0.2615 / $0.4467 | Buy Now |
DISTI #
E54:1762_10966777
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2336 | Europe - 4000 |
|
$0.1620 / $0.1862 | Buy Now |
DISTI #
E21:3489_00180347
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 | Europe - 40 |
|
$0.1518 / $0.4226 | Buy Now |
DISTI #
72244519
|
RS | Fuse, Resettable, PTC, 1812L Series, Polymeric, 30V, 200mA | Littelfuse 1812L020PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.4230 | RFQ |
|
Future Electronics | 1812L Series 1812 30 V 0.2 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 22000Reel |
|
$0.2150 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L020PR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L020PR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |