Part Details for 1812L030/60GR by Lute Technology
Overview of 1812L030/60GR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812L030/60GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 300mA 40A 600mA 1812 Resettable Fuses ROHS | 15000 |
|
$0.0218 / $0.0398 | Buy Now |