-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC RESET 60V 0.35A 1812 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9733
|
Newark | Pptc Resettable Fuse, 0.35A, 60Vdc, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:60Vdc, Holding Current:350Ma, Tripping Current:700Ma, Time To Trip:0.15S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 1812L035/60MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 162 |
|
$0.5950 / $0.9790 | Buy Now |
DISTI #
34AC8649
|
Newark | Ptc 60V Polyfuse Surf Mount 1812 0.35A/ Tr |Littelfuse 1812L035/60MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3950 / $0.5140 | Buy Now |
DISTI #
F8131CT-ND
|
DigiKey | PTC RESET FUSE 60V 350MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26254 In Stock |
|
$0.3747 / $0.9600 | Buy Now |
DISTI #
576-1812L035/60MR
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 10636 |
|
$0.3750 / $0.9100 | Buy Now |
DISTI #
72244521
|
RS | Fuse, Resettable, PTC, 1812L Series, Polymeric, 60V, 0.35A | Littelfuse 1812L035/60MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.9600 | RFQ |
|
Future Electronics | 1812L Series 1812 60 V 10 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
|
Future Electronics | 1812L Series 1812 60 V 10 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
DISTI #
1812L035/60MR
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3620 / $0.3920 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 350mA 10A 700mA 1812 Resettable Fuses ROHS | 1985 |
|
$0.3407 / $0.5849 | Buy Now |
DISTI #
3515824
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 10A, 1812, 60V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1305 |
|
$0.4585 / $1.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L035/60MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L035/60MR
Littelfuse Inc
PTC RESET 60V 0.35A 1812 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE IS 0.4 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |