There are no models available for this part yet.
Overview of 1812L050/24GR by Lute Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC324GR(5)-9LG-E1-A | Renesas Electronics Corporation | Operational Amplifiers, TSSOP, /Embossed Tape | |
UPC324GR-9LG-E1-A | Renesas Electronics Corporation | Operational Amplifiers, TSSOP, /Embossed Tape | |
UPC324GR-9LG-E2-A | Renesas Electronics Corporation | Operational Amplifiers, TSSOP, /Embossed Tape |
Price & Stock for 1812L050/24GR by Lute Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 24V 500mA 40A 1A 1812 Resettable Fuses ROHS | 4833 |
|
$0.0244 / $0.0440 | Buy Now |