Part Details for 1812L050/30GRL by Lute Technology
Overview of 1812L050/30GRL by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812L050/30GRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 500mA 40A 1A 1812 Resettable Fuses ROHS | 2102 |
|
$0.0267 / $0.0453 | Buy Now |