Part Details for 1812L050/30PR-A by Littelfuse Inc
Overview of 1812L050/30PR-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812L050/30PR-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 500mA 60V SMT | 0 |
|
$0.2886 / $0.3319 | RFQ |
Part Details for 1812L050/30PR-A
1812L050/30PR-A CAD Models
1812L050/30PR-A Part Data Attributes
|
1812L050/30PR-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L050/30PR-A
Littelfuse Inc
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.15-1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |