-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0181
|
Newark | Ptc 60V Polyfuse Surf Mount 1812 0.5A/ Tr |Littelfuse 1812L050/60MR-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7100 / $0.8980 | Buy Now |
DISTI #
18-1812L050/60MR-ACT-ND
|
DigiKey | PTC RESET FUSE 60V 500MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2006 In Stock |
|
$0.6996 / $1.7600 | Buy Now |
DISTI #
576-1812L050/60MR-A
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 6350 |
|
$0.7140 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
1812L050/60MR-A
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6920 / $0.7340 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 500mA 60V SMT | 0 |
|
$1.2338 / $1.3572 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy