Part Details for 1812L050PRT by Littelfuse Inc
Overview of 1812L050PRT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812L050PRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Bristol Electronics | 3860 |
|
RFQ | ||
|
Bristol Electronics | 4329 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2515 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.1 ohm, SURFACE MOUNT | 2012 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.1 ohm, SURFACE MOUNT | 108 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.1 ohm, SURFACE MOUNT | 3463 |
|
$0.2888 / $0.8250 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.1 ohm, SURFACE MOUNT | 810 |
|
$0.3300 / $0.8250 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.1 ohm, SURFACE MOUNT | 563 |
|
$0.3300 / $0.8250 | Buy Now |
|
Chip1Cloud | PTC .50A 15VDC RESETTABLE 1812L | 10000 |
|
RFQ |
Part Details for 1812L050PRT
1812L050PRT CAD Models
1812L050PRT Part Data Attributes
|
1812L050PRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L050PRT
Littelfuse Inc
PTC Resettable Fuse, 0.1ohm, Surface Mount, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 1812L050PRT
This table gives cross-reference parts and alternative options found for 1812L050PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L050PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-MSMF050 | PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT | Bourns Inc | 1812L050PRT vs MF-MSMF050 |
PFMF.050.2 | PTC Resettable Fuse, 1ohm, Surface Mount, CHIP, 1812, ROHS COMPLIANT | Schurter Electronic Components | 1812L050PRT vs PFMF.050.2 |
MF-MSMD050-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | 1812L050PRT vs MF-MSMD050-AP |
MF-MSMD050 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | 1812L050PRT vs MF-MSMD050 |