Part Details for 1812L075PRT by Littelfuse Inc
Overview of 1812L075PRT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812L075PRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 445 |
|
$0.2250 / $0.6000 | Buy Now |
|
Quest Components | FUSE,PTC,0.75A,13.2V,RESETTABLE,SMD,1812-CASE | 772 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | FUSE,PTC,0.75A,13.2V,RESETTABLE,SMD,1812-CASE | 600 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | FUSE,PTC,0.75A,13.2V,RESETTABLE,SMD,1812-CASE | 292 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | FUSE,PTC,0.75A,13.2V,RESETTABLE,SMD,1812-CASE | 64 |
|
$0.4000 / $0.8000 | Buy Now |
Part Details for 1812L075PRT
1812L075PRT CAD Models
1812L075PRT Part Data Attributes
|
1812L075PRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L075PRT
Littelfuse Inc
PTC Resettable Fuse, 0.06ohm, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 1812L075PRT
This table gives cross-reference parts and alternative options found for 1812L075PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L075PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812L075 | PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | 1812L075PRT vs 1812L075 |
1812L075ZRT | PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, 1812 | Littelfuse Inc | 1812L075PRT vs 1812L075ZRT |
1812L075-C | PTC Resettable Fuse, Surface Mount, CHIP, 1812, LEAD FREE | Littelfuse Inc | 1812L075PRT vs 1812L075-C |