-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5657
|
Newark | Fuse, Resettable, 1812, 16V, 1.1A, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:1.1A, Tripping Current:1.95A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1812L110/16DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10603 |
|
$0.2980 / $0.5910 | Buy Now |
DISTI #
05M2402
|
Newark | Fuse, Ptc Resettable, 16V, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:16Vdc, Holding Current:1.1A, Tripping Current:1.95A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L110/16DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1849 |
|
$0.1900 | Buy Now |
DISTI #
01AM1396
|
Newark | Fuse, Resettable, 1812, 16V, 1.1A Rohs Compliant: Yes |Littelfuse 1812L110/16DR Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2330 / $0.2630 | Buy Now |
DISTI #
F3485CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.1A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6619 In Stock |
|
$0.2241 / $0.5800 | Buy Now |
DISTI #
576-1812L110/16DR
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE RoHS: Compliant | 41534 |
|
$0.2080 / $0.5000 | Buy Now |
DISTI #
72244525
|
RS | Fuse, Resettable, 1812L Series, Polymeric, Surface Mount, 16V, 1.1A, | Littelfuse 1812L110/16DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4950 | RFQ |
|
Future Electronics | 1812L Series 1812 16 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 13500Reel |
|
$0.1800 / $0.1970 | Buy Now |
|
Future Electronics | 1812L Series 1812 16 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1800 / $0.1970 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, 0.06OHM, SURFACE MOUNT | 90 |
|
$0.3400 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L110/16DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L110/16DR
Littelfuse Inc
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.07 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |