-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4788
|
Newark | Fuse, Ptc Reset, 6V, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:6Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.3S, Current Rating Max:100A, Length:4.55Mm Rohs Compliant: Yes |Littelfuse 1812L110PR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 411 |
|
$0.1290 | Buy Now |
DISTI #
05M2401
|
Newark | Fuse, Ptc Resettable, 6V, 1.1A, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:6Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L110PR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.1750 | Buy Now |
DISTI #
F2152CT-ND
|
DigiKey | PTC RESET FUSE 8V 1.1A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11281 In Stock |
|
$0.1615 / $0.4200 | Buy Now |
DISTI #
576-1812L110PRT
|
Mouser Electronics | Resettable Fuses - PPTC 1812 8V 1.1A RoHS: Compliant | 7804 |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
E02:0323_00011968
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2351 | Europe - 6000 |
|
$0.1260 / $0.1541 | Buy Now |
DISTI #
V72:2272_06416957
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1770 |
|
$0.1651 / $0.2572 | Buy Now |
DISTI #
V79:2366_17793542
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 71 |
|
$0.1366 | Buy Now |
DISTI #
72244526
|
RS | Fuse, Resettable, 1812L Series, PPTC 8V, 1.1A, Surface Mount | Littelfuse 1812L110PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.4200 | RFQ |
|
Future Electronics | 1812L Series 1812 6 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1470 / $0.1610 | Buy Now |
|
Future Electronics | 1812L Series 1812 6 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1470 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L110PR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L110PR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |