-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.05ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2405
|
Newark | Ptc 6V Polyfuse Surf Mount 1812 1.25A/ Tr Rohs Compliant: Yes |Littelfuse 1812L125/6PR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
F6621CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.25A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1765 In Stock |
|
$0.2241 / $0.5800 | Buy Now |
DISTI #
576-1812L125/6PR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT RoHS: Compliant | 11182 |
|
$0.2220 / $0.5600 | Buy Now |
|
Future Electronics | 1812L Series 1812 6 V 1.25 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | 1812L Series 1812 6 V 1.25 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 46485 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 37188 |
|
$0.1650 / $0.7500 | Buy Now |
DISTI #
1812L125/6PR
|
TTI | Resettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2100 / $0.2330 | Buy Now |
|
Chip1Cloud | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R / PTC RESETTABLE 6V 1.25A 1812L | 93000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 876 |
|
$0.0889 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L125/6PR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L125/6PR
Littelfuse Inc
PTC Resettable Fuse, 0.05ohm, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
This table gives cross-reference parts and alternative options found for 1812L125/6PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L125/6PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812L125-C | PTC Resettable Fuse, Surface Mount, CHIP, 1812, LEAD FREE | Littelfuse Inc | 1812L125/6PR vs 1812L125-C |
1812L125-CR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.16ohm, SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 1812L125/6PR vs 1812L125-CR |
SMD1812P125TS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.16ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L125/6PR vs SMD1812P125TS |
1812L125ZRT | PTC Resettable Fuse, 0.04ohm, Surface Mount | Littelfuse Inc | 1812L125/6PR vs 1812L125ZRT |
1812L125-CDR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.05ohm, SURFACE MOUNT, CHIP, 1812 ROHS COMPLIANT | Littelfuse Inc | 1812L125/6PR vs 1812L125-CDR |