Part Details for 1812L125DR by Littelfuse Inc
Overview of 1812L125DR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812L125DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PTC 1.25A 15VDC RESETTABLE 1812L | 12000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$0.3800 / $0.5800 | Buy Now |
DISTI #
1822215
|
Farnell | POLYFUSE, PTC, 1812, 1.25A RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.2073 / $0.2397 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for 1812L125DR
1812L125DR CAD Models
1812L125DR Part Data Attributes
|
1812L125DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L125DR
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 1812, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE 0.05 OHMS | |
JESD-609 Code | e3 | |
Manufacturer Series | 1812L | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for 1812L125DR
This table gives cross-reference parts and alternative options found for 1812L125DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L125DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD1812P125TS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.16ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L125DR vs SMD1812P125TS |
1812L125ZRT | PTC Resettable Fuse, 0.04ohm, Surface Mount | Littelfuse Inc | 1812L125DR vs 1812L125ZRT |
1812L125-C | PTC Resettable Fuse, Surface Mount, CHIP, 1812, LEAD FREE | Littelfuse Inc | 1812L125DR vs 1812L125-C |
1812L125-CDR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.05ohm, SURFACE MOUNT, CHIP, 1812 ROHS COMPLIANT | Littelfuse Inc | 1812L125DR vs 1812L125-CDR |
1812L125-CR | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.16ohm, SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 1812L125DR vs 1812L125-CR |