-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5026
|
Newark | Fuse, Resettable Ptc, 12Vdc, 2A, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:12Vdc, Holding Current:2A, Tripping Current:3.5A, Time To Trip:2S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L200/12DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 513 |
|
$0.7050 | Buy Now |
DISTI #
91T3503
|
Newark | Ptc 12V Polyfuse Surf Mount 1812/ Tr |Littelfuse 1812L200/12DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9710 | Buy Now |
DISTI #
F4246CT-ND
|
DigiKey | PTC RESET FUSE 12V 2A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4257 In Stock |
|
$0.7561 / $1.9100 | Buy Now |
DISTI #
576-1812L200/12DR
|
Mouser Electronics | Resettable Fuses - PPTC 12V 1812 PTC POLY SMT RoHS: Compliant | 6526 |
|
$0.7560 / $1.7500 | Buy Now |
|
Future Electronics | PTC 12V POLYFUSE SURF MOUNT 1812 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.8800 / $0.9200 | Buy Now |
|
Future Electronics | PTC 12V POLYFUSE SURF MOUNT 1812 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
1812L200/12DR
|
TTI | Resettable Fuses - PPTC 12V 1812 PTC POLY SMT pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.7800 | Buy Now |
|
Ameya Holding Limited | PTC 12V POLYFUSE 1812 | 1534 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 12V 2A 100A 3.5A 1812 Resettable Fuses ROHS | 800 |
|
$0.1392 / $0.2339 | Buy Now |
|
CHIPMALL.COM LIMITED | PTC RESET FUSE 12V 2A 1812 | 1486 |
|
$0.1056 / $0.1539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L200/12DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L200/12DR
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |