-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1048
|
Newark | Ptc Resettable Fuse, 16V, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:16Vdc, Holding Current:2A, Tripping Current:3.5A, Time To Trip:2S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L200/16DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4440 |
|
$0.4650 / $0.5500 | Buy Now |
DISTI #
65W0498
|
Newark | Ptc Resettable Fuse, 16V, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:16Vdc, Holding Current:2A, Tripping Current:3.5A, Time To Trip:2S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1812L200/16DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5230 | Buy Now |
DISTI #
38AC2982
|
Newark | Fuse, Resettable Ptc, 16Vdc, 2A, Smd, Thermistor Mounting:Smd, Product Range:Poly-Fuse 1812L Series, Holding Current:2A, Tripping Current:3.5A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1812L200/16DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4930 / $0.9600 | Buy Now |
DISTI #
F11449CT-ND
|
DigiKey | PTC RESET FUSE 16V 2A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1287 In Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
576-1812L200/16DR
|
Mouser Electronics | Resettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT RoHS: Compliant | 14652 |
|
$0.4320 / $0.9800 | Buy Now |
DISTI #
P40:2555_20025333
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Europe - 48338 |
|
$0.3803 / $0.7933 | Buy Now |
DISTI #
V72:2272_06416979
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2122 Container: Cut Strips | Americas - 3009 |
|
$0.3874 / $0.9286 | Buy Now |
DISTI #
E02:0323_06920465
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2348 | Europe - 3000 |
|
$0.4845 | Buy Now |
|
Future Electronics | 1812L Series 16 V 2 A 1812 Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4450 / $0.4750 | Buy Now |
|
Future Electronics | 1812L Series 16 V 2 A 1812 Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4450 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L200/16DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L200/16DR
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |