-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5556
|
Newark | Polyfuse, Ptc, 1812, 2A, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:2A, Tripping Current:3.5A, Voltage Rating:8Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse 1812L200THPR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1085 |
|
$0.2570 / $0.5710 | Buy Now |
DISTI #
F3375CT-ND
|
DigiKey | PTC RESET FUSE 8V 2A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4232 In Stock |
|
$0.2185 / $0.5600 | Buy Now |
DISTI #
576-1812L200THPR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 8V 1812 2.0A POLYFUSE SMD THIN RoHS: Compliant | 324 |
|
$0.2110 / $0.5200 | Buy Now |
DISTI #
V36:1790_06416981
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 0.8W 2s 0.02Ohm SMD Solder Pad 1812 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2225 | Americas - 2000 |
|
$0.1984 / $0.2097 | Buy Now |
DISTI #
V72:2272_06416981
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 0.8W 2s 0.02Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2225 Container: Cut Strips | Americas - 1450 |
|
$0.2134 / $0.3362 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 2 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 2 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 2 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
68400247
|
Verical | PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 0.8W 2s 0.02Ohm SMD Solder Pad 1812 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2225 | Americas - 2000 |
|
$0.1984 / $0.2097 | Buy Now |
DISTI #
66703335
|
Verical | PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 0.8W 2s 0.02Ohm SMD Solder Pad 1812 T/R Min Qty: 28 Package Multiple: 1 Date Code: 2225 | Americas - 1450 |
|
$0.2134 / $0.3078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L200THPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L200THPR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
This table gives cross-reference parts and alternative options found for 1812L200THPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L200THPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-MSMD200 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | 1812L200THPR vs MF-MSMD200 |
PFMD.200.2 | PTC Resettable Fuse, Surface Mount, CHIP | Schurter Electronic Components | 1812L200THPR vs PFMD.200.2 |
MF-MSMD200-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | 1812L200THPR vs MF-MSMD200-AP |
SMD1812P200TS | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.04ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L200THPR vs SMD1812P200TS |