-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10827CT-ND
|
DigiKey | PTC RESET FUSE 16V 2.6A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10384 In Stock |
|
$0.4282 / $1.1000 | Buy Now |
DISTI #
576-1812L260/16MR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 16V POLY SURF RoHS: Compliant | 4658 |
|
$0.4850 / $1.0700 | Buy Now |
|
Future Electronics | 1812L Series 100 A 2.6 AIh 16 VDC Surface Mount PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
Future Electronics | 1812L Series 100 A 2.6 AIh 16 VDC Surface Mount PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 40 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE | 32 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
1812L260/16MR
|
TTI | Resettable Fuses - PPTC PTC 16V POLY SURF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4170 / $0.4610 | Buy Now |
DISTI #
SMC-1812L260/16MR
|
Sensible Micro Corporation | 16V 2.6A 100A 5A 1812 Resettable Fuses Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1730+ Container: Tape & Reel | 9437 |
|
$0.0899 / $0.0968 | RFQ |
DISTI #
SMC-1812L260/16MR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2131 Container: Tape & Reel | 4268 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | PTC RESET FUSE 16V 2.6A 1812 | 491 |
|
$0.1279 / $0.1542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L260/16MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L260/16MR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |