-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7530
|
Newark | Fuse, Resettable Ptc, 6Vdc, 2.7A, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:2.7A, Tripping Current:6.2A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1812L270SLPR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69W6458
|
Newark | Fuse, Resettable Ptc, 6Vdc, 2.7A, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:2.7A, Tripping Current:6.2A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1812L270SLPR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
576-1812L270SLPR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.7A RoHS: Compliant | 0 |
|
$0.7360 / $0.7650 | Order Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 2.7A6V | 0 |
|
$1.6630 / $1.8293 | RFQ |
|
Perfect Parts Corporation | 4211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L270SLPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L270SLPR
Littelfuse Inc
PTC Resettable Fuse
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |