-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.001ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1049
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:24Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1812L300/24SLER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2496 |
|
$1.3500 / $2.2400 | Buy Now |
DISTI #
80AH2975
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:24Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:2S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1812L300/24SLER Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8820 / $1.0600 | Buy Now |
DISTI #
18-1812L300/24SLERCT-ND
|
DigiKey | PTC RESET FUSE 3.0A 24V 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2552 In Stock |
|
$0.8699 / $2.1900 | Buy Now |
DISTI #
576-1812L300/24SLER
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 8081 |
|
$0.9850 / $2.0900 | Buy Now |
DISTI #
P40:2555_24241151
|
Arrow Electronics | Low Rho Surface Mount Resettable PPTC Fuse Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Europe - 2490 |
|
$0.8460 / $1.6945 | Buy Now |
|
Future Electronics | PTC 24V POLYFUSE SURF MOUNT 1812 SL 3.0A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
Future Electronics | PTC 24V POLYFUSE SURF MOUNT 1812 SL 3.0A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
1812L300/24SLER
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
4036482
|
element14 Asia-Pacific | PTC RESETTABLE FUSE, 24VDC, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2496 |
|
$1.0401 / $2.1900 | Buy Now |
DISTI #
4036482
|
Farnell | PTC RESETTABLE FUSE, 24VDC, 1812 RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 4 Days Container: Cut Tape | 2496 |
|
$1.4355 / $2.3718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L300/24SLER
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L300/24SLER
Littelfuse Inc
PTC Resettable Fuse, 0.001ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.001 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |