-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5646
|
Newark | Fuse, Resettable Ptc, 6Vdc, 3A, Smd, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:3A, Tripping Current:5A, Voltage Rating:6Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1812L300MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 786 |
|
$0.9860 / $1.9400 | Buy Now |
DISTI #
64R8232
|
Newark | Fuse, Resettable Ptc, 1812, 6Vdc, 3A, Product Range:Polyswitch 1812L Series, Voltage Rating:6Vdc, Holding Current:3A, Tripping Current:5A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Operating Voltage:6Vdc Rohs Compliant: Yes |Littelfuse 1812L300MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9670 | Buy Now |
DISTI #
F4162CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5632 In Stock |
|
$0.7561 / $1.9100 | Buy Now |
DISTI #
576-1812L300MR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1812 3.0A RoHS: Compliant | 2609 |
|
$0.8560 / $1.7100 | Buy Now |
DISTI #
V72:2272_06416991
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 100A 0.8W 4s 0.012Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 113 |
|
$0.7680 / $0.7716 | Buy Now |
|
Future Electronics | PTC 6V POLYFUSE SURF MOUNT 1812 3.0A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.7150 / $0.7850 | Buy Now |
|
Future Electronics | PTC 6V POLYFUSE SURF MOUNT 1812 3.0A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7400 / $0.7950 | Buy Now |
DISTI #
69694095
|
Verical | PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 100A 0.8W 4s 0.012Ohm SMD Solder Pad 1812 T/R Min Qty: 8 Package Multiple: 1 Date Code: 2147 | Americas - 113 |
|
$0.7680 / $0.7716 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
DISTI #
1812L300MR
|
TTI | Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1812 3.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L300MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L300MR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.012 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |