-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7690
|
Newark | Fuse, Resettable Ptc, 1812, 6Vdc, 3.5A, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:3.5A, Tripping Current:8.1A, Time To Trip:5S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1812L350SLPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$1.1300 / $2.2400 | Buy Now |
DISTI #
F4149CT-ND
|
DigiKey | PTC RESET FUSE 6V 3.5A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4731 In Stock |
|
$0.8699 / $2.1900 | Buy Now |
DISTI #
576-1812L350SLPR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A RoHS: Compliant | 8147 |
|
$0.8840 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Bristol Electronics | 7022 |
|
RFQ | ||
DISTI #
1812L350SLPR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9000 | Buy Now |
DISTI #
2125911
|
element14 Asia-Pacific | FUSE, RESETTABLE PTC, 1812, 6VDC, 3.5A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1 |
|
$0.9087 / $2.2498 | Buy Now |
DISTI #
2125911
|
Farnell | FUSE, RESETTABLE PTC, 1812, 6VDC, 3.5A RoHS: Compliant Min Qty: 2000 Lead time: 29 Weeks, 2 Days Container: Cut Tape | 1 |
|
$1.1890 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 3.5A 6V SMT | 0 |
|
$1.9651 / $2.1616 | RFQ |
|
Perfect Parts Corporation | 13455 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L350SLPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L350SLPR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |