Part Details for 1812LS-105XJRC by Coilcraft Inc
Overview of 1812LS-105XJRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812LS-105XJRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812LS-105XJRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.5790 / $1.2700 | Order Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 10011 |
|
$0.2500 / $0.7300 | Buy Now |
Part Details for 1812LS-105XJRC
1812LS-105XJRC CAD Models
1812LS-105XJRC Part Data Attributes
|
1812LS-105XJRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-105XJRC
Coilcraft Inc
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1915
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 44 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 1.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |