Filter Your Search
1 - 1 of 1 results
|
1812LS-105XJRC
Coilcraft Inc
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 44 Ω | 5 % | YES | 790 kHz | 50 mA | 1.9 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 |