There are no models available for this part yet.
Overview of 18134-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-134LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 34 Positions | |
71918-134 | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch | |
77318-134LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row, Polarized, 60 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 18134-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18134-1-ND
|
DigiKey | BEARING,BALL Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.8300 | Buy Now | |
DISTI #
18134-1
|
Avnet Americas | BEARING,BALL - Bulk (Alt: 18134-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-18134-1
|
Mouser Electronics | Other Tools BEARING,BALL | 0 |
|
$59.7200 / $73.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.1300 / $64.3000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$55.1300 / $64.3000 | Buy Now |