Part Details for 1813510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1813510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1813510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0491
|
Newark | Su 10.16Hp/04/270G 3.5Ag Bk Bx Rohs Compliant: Yes |Weidmuller 1813510000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $10.6200 | Buy Now |
DISTI #
4381-1813510000-ND
|
DigiKey | TERM BLOCK HDR 4POS 10.16MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
84 In Stock |
|
$2.8180 / $5.6259 | Buy Now |
DISTI #
1813510000
|
Avnet Americas | Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box - Bag (Alt: 1813510000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$5.0443 / $5.8111 | Buy Now |
DISTI #
470-1813510000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/04/270G 3.5AG BK BX RoHS: Compliant | 0 |
|
$5.4700 / $8.3900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$5.2300 / $7.9500 | Buy Now |
DISTI #
1813510000
|
Avnet Abacus | Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box (Alt: 1813510000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |