Part Details for 1813570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1813570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1813570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8878
|
Newark | Wire-To-Board Connector, Flange, Su 10.16Hp Series, Through Hole, Header, 2, 10.16 Mm Rohs Compliant: Yes |Weidmuller 1813570000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
1813570000-ND
|
DigiKey | TERM BLOCK HDR 2POS 10.16MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
58 In Stock |
|
$3.1357 / $6.8400 | Buy Now |
DISTI #
1813570000
|
Avnet Americas | Conn Wire to Board M 2 POS 10.16mm Solder RA Thru-Hole Box - Bag (Alt: 1813570000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$2.9178 / $3.3613 | Buy Now |
DISTI #
470-1813570000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/02/90F 3.5AG BK BX RoHS: Compliant | 0 |
|
$3.1300 / $6.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $3.9700 | Buy Now |
DISTI #
1813570000
|
Avnet Americas | Conn Wire to Board M 2 POS 10.16mm Solder RA Thru-Hole Box - Bag (Alt: 1813570000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$2.9178 / $3.3613 | Buy Now |
DISTI #
1813570000
|
Avnet Abacus | Conn Wire to Board M 2 POS 10.16mm Solder RA Thru-Hole Box (Alt: 1813570000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |