Part Details for 1813590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1813590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1813590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0499
|
Newark | Su 10.16Hp/04/90F 3.5Ag Bk Bx Rohs Compliant: Yes |Weidmuller 1813590000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $11.4500 | Buy Now |
DISTI #
1813590000-ND
|
DigiKey | TERM BLOCK HDR 4POS 10.16MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
90 In Stock |
|
$5.0560 / $8.1000 | Buy Now |
DISTI #
1813590000
|
Avnet Americas | Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box - Bag (Alt: 1813590000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bag | 0 |
|
$5.4396 / $6.2665 | Buy Now |
DISTI #
470-1813590000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/04/90F 3.5AG BK BX | 27 |
|
$5.2300 / $8.1700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$5.6400 / $6.9200 | Buy Now |
DISTI #
1813590000
|
Avnet Abacus | Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box (Alt: 1813590000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |