There are no models available for this part yet.
Overview of 1813700000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1813700000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M0510
|
Newark | Wire-To-Board Connector, Flange, Su 10.16Hp Series, Through Hole, Header, 7, 10.16 Mm Rohs Compliant: Yes |Weidmuller 1813700000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $17.4900 | Buy Now | |
DISTI #
1813700000-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 10.16MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3017 | Buy Now | |
DISTI #
1813700000
|
Avnet Americas | Conn Wire to Board M 7 POS 10.16mm Solder ST Thru-Hole Box - Bag (Alt: 1813700000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$9.2230 / $10.6248 | Buy Now | |
DISTI #
470-1813700000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/07/180F 3.5AG BK BX RoHS: Compliant | 0 |
|
$11.2100 / $16.3800 | Order Now | |
Onlinecomponents.com | Conn Wire to Board M 7 POS 10.16mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$9.8100 / $11.7400 | Buy Now | ||
DISTI #
1813700000
|
Avnet Abacus | Conn Wire to Board M 7 POS 10.16mm Solder ST Thru-Hole Box (Alt: 1813700000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |