Part Details for 1813790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1813790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1813790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0519
|
Newark | Su 10.16Hp/08/270F 3.5Ag Bk Bx Rohs Compliant: Yes |Weidmuller 1813790000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $19.8800 | Buy Now |
DISTI #
1813790000-ND
|
DigiKey | TERM BLOCK HDR 8POS 10.16MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6094 | Buy Now |
DISTI #
1813790000
|
Avnet Americas | Conn Wire to Board M 8 POS 10.16mm Solder RA Thru-Hole Box - Bag (Alt: 1813790000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$10.4842 / $12.0778 | Buy Now |
DISTI #
470-1813790000
|
Mouser Electronics | Headers & Wire Housings SU 10.16HP/08/270F 3.5AG BK BX RoHS: Compliant | 0 |
|
$12.1900 / $15.6900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board M 8 POS 10.16mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$11.3200 / $14.7600 | Buy Now |
DISTI #
1813790000
|
Avnet Abacus | Conn Wire to Board M 8 POS 10.16mm Solder RA Thru-Hole Box (Alt: 1813790000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |