Part Details for 1813850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1813850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1813850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1813850000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 10.16mm Screw RA Cable Mount 5A Box - Bag (Alt: 1813850000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 10.16mm Screw RA Cable Mount 5A Box RoHS: Compliant | 0 |
|
$10.1200 / $22.8400 | Buy Now |
DISTI #
1813850000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 10.16mm Screw RA Cable Mount 5A Box (Alt: 1813850000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |