-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SOCKET HSG.,10POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1813967-1-ND
|
DigiKey | MQS SOCKET HSG.,10POS. Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4533 In Stock |
|
$0.9122 / $1.7600 | Buy Now |
DISTI #
1813967-1
|
Avnet Americas | AMP1813967-1 - Bag (Alt: 1813967-1) Min Qty: 4800 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.7999 / $0.9031 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4800 Package Multiple: 960 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7780 | Buy Now |
DISTI #
AMP1813967-1
|
Heilind Electronics | 10POS MQS REC COD A AUTOMOTIVE | Americas - 0 in Stock |
|
$0.9487 / $0.9628 | Buy Now |
|
Onlinecomponents.com | 10POS MQS REC COD A RoHS: Compliant | 0 |
|
$0.8010 / $2.1930 | Buy Now |
DISTI #
AMP1813967-1
|
Interstate Connecting Components | 10POS MQS REC COD A AUTOMOTIVE | 0 |
|
$0.9487 / $0.9628 | Buy Now |
DISTI #
1813967-1
|
Avnet Abacus | (Alt: 1813967-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 960 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10POS MQS REC COD A RoHS: Compliant | 0 |
|
$0.8010 / $2.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1813967-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1813967-1
TE Connectivity
MQS SOCKET HSG.,10POS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.945 inch | |
Body Length | 0.583 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |